Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10-E1P4-V700
Newark Part No.18M9307
Product RangeR10 Series
Also Known As7-1393765-5
Technical Datasheet
144 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $83.200 |
5+ | $81.190 |
10+ | $79.180 |
25+ | $61.980 |
Price for:Each
Minimum: 1
Multiple: 1
$83.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10-E1P4-V700
Newark Part No.18M9307
Product RangeR10 Series
Also Known As7-1393765-5
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current3A
Product RangeR10 Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120VAC
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30VDC
Contact MaterialSilver
Coil Resistance700ohm
SVHCLead
Product Overview
The R10-E1P4-V700 is a general-purpose Panel Plug-in Relay with non-latching DC coil. This 7-1393765-5 socket mount panel plug-in signal relay has 4-form-C (4PDT) Au overlay Ag contacts and quick-connect/solder terminals with #3-48 mount stud. Broad range of coil provides sensitivity ranging from 25 to 750mW.
- Cradle-style relay
- Bifurcated crossbar dry circuit contacts rated 1mA typical, 3A maximum
- Non-sealed polycarbonate dust cover case style
- 500Vrms Initial dielectric strength between open contacts
- 10GΩ Initial insulation resistance between insulated elements
- -55 to 75°C Ambient temperature range
- RTI dust protected environmental protection
Applications
Industrial, Audio, Automation & Process Control, Test & Measurement
Technical Specifications
Contact Configuration
4PDT
Contact Current
3A
Relay Mounting
Socket
Contact Voltage VAC
120VAC
Relay Type
Power - General Purpose
Contact Material
Silver
SVHC
Lead
Coil Voltage
24VDC
Product Range
R10 Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
30VDC
Coil Resistance
700ohm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability