Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10-E1W2-V185
Newark Part No.06R3614
Product RangeR10 Series
Also Known As8-1393765-9
Technical Datasheet
80 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $56.720 |
5+ | $56.160 |
10+ | $55.580 |
25+ | $55.570 |
50+ | $53.200 |
Price for:Each
Minimum: 1
Multiple: 1
$56.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10-E1W2-V185
Newark Part No.06R3614
Product RangeR10 Series
Also Known As8-1393765-9
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current7.5A
Product RangeR10 Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120VAC
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC28VDC
Contact MaterialSilver Cadmium Oxide
Coil Resistance185ohm
SVHCCadmium oxide
Product Overview
The R10-E1W2-V185 is a general-purpose Signal Relay with non-latching DC coil. This 8-1393765-9 socket mount panel plug-in signal relay has 2-form-C (DPDT) AgCdO contacts and quick-connect/solder terminals with #3-48 mount stud. Broad range of coil provides sensitivity ranging from 25 to 750mW.
- Cradle-style relay
- Single contact 7.5A maximum, 300mA minimum contact style and rating
- Non-sealed polycarbonate dust cover case style
- 500Vrms Initial dielectric strength between open contacts
- 10GΩ Initial insulation resistance between insulated elements
- -55 to 75°C Ambient temperature range
- RTI dust protected environmental protection
Applications
Industrial, Audio, Automation & Process Control, Test & Measurement
Technical Specifications
Contact Configuration
DPDT
Contact Current
7.5A
Relay Mounting
Socket
Contact Voltage VAC
120VAC
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide
Coil Voltage
12VDC
Product Range
R10 Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
28VDC
Coil Resistance
185ohm
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability