Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10-E1X4-115V
Newark Part No.14N7112
Product RangeR10 Series
Also Known As1-1393766-8
Your Part Number
Technical Datasheet
94 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.980 |
Price for:Each
Minimum: 1
Multiple: 1
$79.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10-E1X4-115V
Newark Part No.14N7112
Product RangeR10 Series
Also Known As1-1393766-8
Technical Datasheet
Contact Configuration4PDT
Coil Voltage115VAC
Contact Current5A
Product RangeR10 Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Cadmium Oxide
Coil Resistance9kohm
SVHCCadmium oxide
Product Overview
The R10-E1X4-115V is a general-purpose Panel Plug-in Relay with non-latching AC coil. This 1-1393766-8 socket mount panel plug-in signal relay has 4-form-C (4PDT) AgCdO contacts and quick-connect/solder terminals with #3-48 mount stud. Broad range of coil provides sensitivity ranging from 25 to 750mW.
- Cradle-style relay
- Single contact 5A maximum, 300mA minimum contact style and rating
- Non-sealed polycarbonate dust cover case style
- 500Vrms Initial dielectric strength between open contacts
- 10GΩ Initial insulation resistance between insulated elements
- -55 to 75°C Ambient temperature range
- RTI dust protected environmental protection
Applications
Industrial, Audio, Automation & Process Control, Test & Measurement
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
120V
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide
Coil Voltage
115VAC
Product Range
R10 Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
30V
Coil Resistance
9kohm
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability