Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10-E1X6-V9.0K
Newark Part No.62F3056
Product RangeR10 Series
Also Known As2-1393766-3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price |
---|---|
1+ | $69.080 |
Price for:Each
Minimum: 350
Multiple: 350
$24,178.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10-E1X6-V9.0K
Newark Part No.62F3056
Product RangeR10 Series
Also Known As2-1393766-3
Technical Datasheet
Contact Configuration6PDT
Coil Voltage115VDC
Contact Current5A
Product RangeR10 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC120V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Cadmium Oxide
Coil Resistance9kohm
SVHCCadmium oxide
Technical Specifications
Contact Configuration
6PDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
120V
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide
Coil Voltage
115VDC
Product Range
R10 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Voltage VDC
30V
Coil Resistance
9kohm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate