New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Print Page

                      R10-E1Y2-J1.0K

                      Power Relay, DPDT, 28 VDC, 2 A, R10 Series, Socket

                      Date/Lot Code

                      POTTER&BRUMFIELD - TE CONNECTIVITY R10-E1Y2-J1.0K
                      POTTER&BRUMFIELD - TE CONNECTIVITY R10-E1Y2-J1.0K
                      POTTER&BRUMFIELD - TE CONNECTIVITY R10-E1Y2-J1.0K
                      POTTER&BRUMFIELD - TE CONNECTIVITY R10-E1Y2-J1.0K
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
                      Manufacturer Part NoR10-E1Y2-J1.0K
                      Newark Part No.17M1800
                      Product RangeR10 Series
                      Also Known As3-1393766-3
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      424 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$24.650
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $24.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
                      Manufacturer Part NoR10-E1Y2-J1.0K
                      Newark Part No.17M1800
                      Product RangeR10 Series
                      Also Known As3-1393766-3
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationDPDT
                      Coil Voltage28VDC
                      Contact Current2A
                      Product RangeR10 Series
                      Relay MountingSocket
                      Coil Type-
                      Contact Voltage VAC120VAC
                      Relay TypePower - General Purpose
                      Relay TerminalsQuick Connect
                      Contact Voltage VDC28VDC
                      Contact MaterialSilver
                      Coil Resistance1kohm
                      SVHCLead

                      Product Overview

                      The R10-E1Y2-J1.0K is a socket-mount cradle-style Power Relay with silver single contacts and DPDT contact configuration. The 3-1393766-3 R10 series power relay has non-sealed polycarbonate dust cover (RTI), solder/plug-in terminals with #3-48 mounting stud on R10-E and 8-pin octal type on R10-T. It is suitable for coin changers, elevators, traffic controls, ultrasonic test equipment and parking toll readers.

                      • Single contact rated 2A typical, 3A maximum and 100mA minimum
                      • 10GΩ at 500VDC Initial insulation resistance (between insulated elements)

                      Applications

                      Audio, Test & Measurement, Industrial

                      Technical Specifications

                      Contact Configuration

                      DPDT

                      Contact Current

                      2A

                      Relay Mounting

                      Socket

                      Contact Voltage VAC

                      120VAC

                      Relay Terminals

                      Quick Connect

                      Contact Material

                      Silver

                      SVHC

                      Lead

                      Coil Voltage

                      28VDC

                      Product Range

                      R10 Series

                      Coil Type

                      -

                      Relay Type

                      Power - General Purpose

                      Contact Voltage VDC

                      28VDC

                      Coil Resistance

                      1kohm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.