Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10-E1Y2-V700
Newark Part No.17M1803
Product RangeR10 Series
Also Known As4-1393766-4
Technical Datasheet
376 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $41.570 |
5+ | $41.140 |
10+ | $40.700 |
25+ | $36.690 |
50+ | $32.960 |
100+ | $32.950 |
250+ | $31.810 |
Price for:Each
Minimum: 1
Multiple: 1
$41.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10-E1Y2-V700
Newark Part No.17M1803
Product RangeR10 Series
Also Known As4-1393766-4
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current2A
Product RangeR10 Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120VAC
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC28VDC
Contact MaterialSilver
Coil Resistance700ohm
Approvals & StandardsCSA
SVHCLead
Product Overview
The R10-E1Y2-V700 is a Signal Relay with DC coil. This R10-series Cradle-style relay has 2-form-C (DPDT) Ag contacts. Solder/plug-in terminals with #3-48 mounting stud. Broad range of coil provides sensitivity ranging from 25 to 750mW.
- Cradle-style relay
- Single contact rated 2A typical, 3A maximum, 100mA minimum
- Non-sealed polycarbonate dust cover
- -55 to 70°C Operating temperature range
- RT I Environmental protection rating
Applications
Automation & Process Control, Audio, Test & Measurement
Technical Specifications
Contact Configuration
DPDT
Contact Current
2A
Relay Mounting
Socket
Contact Voltage VAC
120VAC
Relay Type
Power - General Purpose
Contact Material
Silver
Approvals & Standards
CSA
Coil Voltage
24VDC
Product Range
R10 Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
28VDC
Coil Resistance
700ohm
SVHC
Lead
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability