Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10-E2W2-V185
Newark Part No.17M1808
Product RangeR10 Series
Also Known As1393767-7
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
250+ | $38.000 |
Price for:Each
Minimum: 350
Multiple: 350
$13,300.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10-E2W2-V185
Newark Part No.17M1808
Product RangeR10 Series
Also Known As1393767-7
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current7.5A
Product RangeR10 Series
Relay MountingSocket
Coil TypeDC Monostable
Contact Voltage VAC120VAC
Relay TerminalsThrough Hole
Relay TypeGeneral Purpose
Contact Voltage VDC28VDC
Contact Material-
Coil Resistance185ohm
SVHCCadmium oxide
Technical Specifications
Contact Configuration
DPDT
Contact Current
7.5A
Relay Mounting
Socket
Contact Voltage VAC
120VAC
Relay Type
General Purpose
Contact Material
-
SVHC
Cadmium oxide
Coil Voltage
12VDC
Product Range
R10 Series
Coil Type
DC Monostable
Relay Terminals
Through Hole
Contact Voltage VDC
28VDC
Coil Resistance
185ohm
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate