Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10S-E1Y2-J1.0K
Newark Part No.54F049
Product RangeR10 Series
Also Known As7-1393769-3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 100+ | $49.680 |
Price for:Each
Minimum: 350
Multiple: 350
$17,388.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10S-E1Y2-J1.0K
Newark Part No.54F049
Product RangeR10 Series
Also Known As7-1393769-3
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage28VDC
Contact Current2A
Product RangeR10 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC120V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver
Coil Resistance1kohm
SVHCLead
Product Overview
The R10 series Signal Relay with 1 through 8-form-C (CO) contact arrangements. It offers broad range of coil options provides sensitivity ranging from 25 to 750mW.
- Many mounting and termination options
- Various contacts switch from dry circuit to 7.5A
Applications
Industrial, Audio, Signalling, Test & Measurement
Technical Specifications
Contact Configuration
DPDT
Contact Current
2A
Relay Mounting
Socket
Contact Voltage VAC
120V
Relay Terminals
Quick Connect
Contact Material
Silver
SVHC
Lead
Coil Voltage
28VDC
Product Range
R10 Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
28V
Coil Resistance
1kohm
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate