Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoSSR3T-480A16
Newark Part No.52AJ6204
Product RangeSSR3 Series
Also Known As2345984-2, SSR3T-480A16
Your Part Number
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $110.130 |
| 5+ | $107.600 |
| 10+ | $105.070 |
| 25+ | $100.000 |
| 50+ | $94.930 |
| 100+ | $89.870 |
Price for:Each
Minimum: 1
Multiple: 1
$110.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoSSR3T-480A16
Newark Part No.52AJ6204
Product RangeSSR3 Series
Also Known As2345984-2, SSR3T-480A16
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current16A
Operating Voltage Max480V
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48V
Control Voltage Min90VAC
Control Voltage Max280VAC
Product RangeSSR3 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
480V
Relay Terminals
Screw
Operating Voltage Min
48V
Control Voltage Max
280VAC
SVHC
No SVHC (14-Jun-2023)
Load Current
16A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
90VAC
Product Range
SSR3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability