Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT92S11D12-24
Newark Part No.93F2963
Product RangeT92 Series
Also Known As9-1393211-0
Technical Datasheet
31 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $28.880 |
5+ | $27.140 |
10+ | $25.400 |
25+ | $24.270 |
50+ | $23.140 |
100+ | $23.110 |
Price for:Each
Minimum: 1
Multiple: 1
$28.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT92S11D12-24
Newark Part No.93F2963
Product RangeT92 Series
Also Known As9-1393211-0
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current30A
Product RangeT92 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance350ohm
Approvals & StandardsCSA, UL, VDE
SVHCCadmium
Product Overview
The T92S11D12-24 is a general-purpose High Power Relay with non-latching DC coil. This 9-1393211-0 panel mount high power relay has 2-form-C (DPDT) AgCdO contact and PCB terminals. Designed to control compressor loads to 3.5 tons, 110LRA/25.3FLA. Meets requirements of UL 508 and UL 873 spacing - 8mm through air, 9.5mm over surface, VDE 8mm spacing, 4kV dielectric coil-to-contact and UL class-F construction.
- Wash-tight, tape sealed, plastic case enclosure
- 1500Vrms Initial dielectric strength between open contacts
- -55 to 85°C Ambient temperature range
Applications
Industrial, Automation & Process Control, HVAC, Commercial
Technical Specifications
Contact Configuration
DPDT
Contact Current
30A
Relay Mounting
Through Hole
Contact Voltage VAC
277VAC
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL, VDE
Coil Voltage
24VDC
Product Range
T92 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
-
Coil Resistance
350ohm
SVHC
Cadmium
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability