Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT92S7A22-24
Newark Part No.93F2958
Product RangeT92 Series
Also Known As1393212-4
Technical Datasheet
211 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $27.510 | 
| 5+ | $24.860 | 
| 10+ | $22.200 | 
| 25+ | $21.730 | 
| 50+ | $21.240 | 
| 100+ | $20.660 | 
| 250+ | $19.360 | 
Price for:Each
Minimum: 1
Multiple: 1
$27.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT92S7A22-24
Newark Part No.93F2958
Product RangeT92 Series
Also Known As1393212-4
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage24VAC
Contact Current30A
Product RangeT92 Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance36.6ohm
Approvals & StandardsCSA, UL, VDE
SVHCCadmium oxide
Product Overview
The T92S7A22-24 is a general-purpose High Power Relay with top sealed, not wash-tight, not tape sealed on bottom enclosure and 2-form-A (2 NO) AgSnO₂ contact. This T92-series features panel mount via flanged cover, QC terminal, non-latching coil and 24VAC coil voltage and designed to control compressor loads.
- Class-F coil insulation
 - 155°C Maximum coil temperature
 - 1.65mm maximum excursions vibration resistance
 - 1 x 10⁹Ω Initial insulation resistance between insulated elements
 - 8mm Clearance/9.5mm creepage
 - Initial dielectric strength 1500Vrms between open contacts
 
Applications
HVAC, Industrial, Commercial
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
277V
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL, VDE
Coil Voltage
24VAC
Product Range
T92 Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
36.6ohm
SVHC
Cadmium oxide
Technical Docs (3)
Alternatives for T92S7A22-24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability