Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT9AS1D12-22
Newark Part No.48M8324
Product RangeT9A Series
Technical Datasheet
13 In Stock
250 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.320 |
10+ | $4.930 |
25+ | $4.750 |
50+ | $4.630 |
Price for:Each
Minimum: 1
Multiple: 1
$6.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT9AS1D12-22
Newark Part No.48M8324
Product RangeT9A Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage22VDC
Contact Current30A
Product RangeT9A Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance576ohm
Approvals & StandardsCSA, UL
SVHCCadmium oxide
Product Overview
The T9AS1D12-22 is a General-purpose Relay with wash-tight plastic case, knock off nib enclosure and 1-form-A (1 NO) AgCdO contact. This T9A-series relay features PCB mounting, PCB terminals for coil and contacts, non-latching coil and 22VDC coil voltage with 1W.
- Class-F coil insulation
- 155°C Maximum coil temperature
- 1.65mm maximum excursions vibration resistance
- 1 x 10⁹Ω Initial insulation resistance between insulated elements
- 3.18mm Clearance/6.3638mm creepage
- Initial dielectric strength 1500Vrms between open contacts
Applications
HVAC, Industrial, Commercial
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
30A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL
Coil Voltage
22VDC
Product Range
T9A Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
28V
Coil Resistance
576ohm
SVHC
Cadmium oxide
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate