Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoV23134A 53C643
Newark Part No.66H6314
Product RangePower Relay F4/V23134 Series
Your Part Number
40 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.020 |
| 10+ | $12.520 |
| 25+ | $11.750 |
| 50+ | $11.540 |
| 100+ | $11.390 |
| 250+ | $11.220 |
| 500+ | $11.040 |
Price for:Each
Minimum: 1
Multiple: 1
$13.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoV23134A 53C643
Newark Part No.66H6314
Product RangePower Relay F4/V23134 Series
Technical Datasheet
Coil Voltage24VDC
Contact Current20A
Contact ConfigurationSPDT
Relay MountingPlug In
Relay TerminalsQuick Connect
Product RangePower Relay F4/V23134 Series
Contact Voltage DC Nom-
Coil Resistance324ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Material
Silver Alloy
Contact Current
20A
Relay Mounting
Plug In
Product Range
Power Relay F4/V23134 Series
Coil Resistance
324ohm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
