Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW23-X1A1G-3
Newark Part No.70B8785
Product RangeW23 Series
Also Known As7-1393246-0
Technical Datasheet
200 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.410 |
| 5+ | $58.300 |
| 10+ | $49.000 |
| 25+ | $46.670 |
| 50+ | $44.340 |
Price for:Each
Minimum: 1
Multiple: 1
$63.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW23-X1A1G-3
Newark Part No.70B8785
Product RangeW23 Series
Also Known As7-1393246-0
Technical Datasheet
Product RangeW23 Series
Current Rating3A
No. of Poles1 Pole
Voltage Rating VDC50V
Voltage Rating VAC240V
Circuit Breaker MountingPanel
SVHCNo SVHC (25-Jun-2020)
Product Overview
The W23-X1A1G-3 is a single-pole push/pull Circuit Breaker with series trip circuit function and visible trip indicator band. It has screw terminals situated 90° to each other with #8-32 screws and washers installed. It cannot be reset against overload.
- Black with white amp rate marking and white trip band button
- Trip-free operation
- 2 Hex nuts/lockwasher installed
- 3/8"-24 Silver threaded bushing
Applications
Industrial, Safety
Technical Specifications
Product Range
W23 Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (25-Jun-2020)
Current Rating
3A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability