Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW31-X2M1G-30
Newark Part No.17M3346
Product RangeW31 Series
Also Known As3-1393247-8
Technical Datasheet
153 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.580 |
| 5+ | $38.400 |
| 10+ | $36.150 |
| 25+ | $36.130 |
| 50+ | $36.120 |
| 100+ | $35.630 |
| 250+ | $34.840 |
Price for:Each
Minimum: 1
Multiple: 1
$41.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW31-X2M1G-30
Newark Part No.17M3346
Product RangeW31 Series
Also Known As3-1393247-8
Technical Datasheet
Product RangeW31 Series
Current Rating30A
No. of Poles1 Pole
Voltage Rating VDC50V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCCadmium oxide
Product Overview
The W31-X2M1G-30 is a 30A toggle/push/pull actuator Thermal Circuit Breaker, calibration will continuously carry 100% of rating, may trip between 101% and 134% of rating at 25°C, must trip at 135% in one hour. Ten times rated current is resettable overload capacity, over 1500V RMS dielectric strength, endurance cycling is more than 6000 cycles at 100% of rating or 10000 mechanical cycles. Threaded bushing, 15/32-inch diameter with or without anti-rotation flats panel mounting, 250VAC/50VDC voltage rating. Screw terminals situated 90° to each other with #8-32 screws and washers installed and also two hex nuts or lock washer installed.
- Cannot be reset against overload
- Visible trip indicator band
- Screw termination
- Trip-free operation
- Single pole
- Silver color metal toggle round with amp rate marking on end toggle
Applications
Power Management
Technical Specifications
Product Range
W31 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
Cadmium oxide
Current Rating
30A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability