Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW33-T4B1Q-10
Newark Part No.93F6706
Product RangeW33 Series
Also Known As4-1393248-2
Your Part Number
Technical Datasheet
45 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $131.190 |
| 5+ | $109.870 |
| 10+ | $100.430 |
| 25+ | $96.470 |
| 50+ | $92.520 |
| 100+ | $88.570 |
Price for:Each
Minimum: 1
Multiple: 1
$131.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW33-T4B1Q-10
Newark Part No.93F6706
Product RangeW33 Series
Also Known As4-1393248-2
Technical Datasheet
Product RangeW33 Series
Current Rating10A
No. of Poles2 Pole
Voltage Rating VDC50V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCCadmium oxide
Product Overview
The W33-T4B1Q-10 is a 2-pole rocker actuated Thermal Circuit Breaker with quick-connect terminals and series trip overload sensing circuit function. The 4-1393248-2 calibration breaker will continuously carry 100% of rated load. It may trip between 101 and 135%, but must trip at 135% within one hour at +25°C.
- Amber rocker
- International I/O marking
- Combines on/off switch and circuit protection in a single unit
- Trip-free operation
- Ten times rated current resettable overload capacity
- Over 2000V RMS dielectric strength
- 120VAC (neon with resistor) Light
Applications
Power Management
Technical Specifications
Product Range
W33 Series
No. of Poles
2 Pole
Voltage Rating VAC
250V
SVHC
Cadmium oxide
Current Rating
10A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability