Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW51-A121B1-15
Newark Part No.08H0785
Product RangeW51 Series
Also Known As1423673-6
Your Part Number
Technical Datasheet
188 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.600 |
| 10+ | $5.280 |
| 25+ | $4.820 |
| 50+ | $4.360 |
| 100+ | $4.340 |
| 500+ | $4.320 |
Price for:Each
Minimum: 1
Multiple: 1
$6.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW51-A121B1-15
Newark Part No.08H0785
Product RangeW51 Series
Also Known As1423673-6
Technical Datasheet
Product RangeW51 Series
Current Rating15A
No. of Poles1 Pole
Voltage Rating VDC50V
Voltage Rating VAC125V
Circuit Breaker MountingPanel
SVHCNo SVHC (25-Jun-2025)
Product Overview
The W51-A121B1-15 is a 1-pole 15A panel-mount illuminated Thermal Circuit Breaker with rocker actuator and functions as trip-free actuator. The W51 series circuit breaker has quickly connects termination and breaking capacity of 1000A at 240VAC/50VDC voltage.
- Compact, trip-free and rocker-actuated design
- Provides circuit protection and power switching in a single unit
- 6.35mm Straight quick connect tab termination
- Power switch with optional indicator lamp
- Snaps into the same cut-out as many common power switches
Applications
Industrial
Technical Specifications
Product Range
W51 Series
No. of Poles
1 Pole
Voltage Rating VAC
125V
SVHC
No SVHC (25-Jun-2025)
Current Rating
15A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate