Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW58-XC4C12A-30
Newark Part No.57F294
Product RangeW58 Series
Also Known As4-1393249-6
Your Part Number
Technical Datasheet
226 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.630 |
| 10+ | $9.950 |
| 25+ | $9.180 |
| 50+ | $8.410 |
| 100+ | $7.640 |
| 250+ | $7.250 |
| 500+ | $6.860 |
Price for:Each
Minimum: 1
Multiple: 1
$12.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW58-XC4C12A-30
Newark Part No.57F294
Product RangeW58 Series
Also Known As4-1393249-6
Technical Datasheet
Product RangeW58 Series
Current Rating30A
No. of Poles1 Pole
Voltage Rating VDC50V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCNo SVHC (15-Jan-2018)
Product Overview
The W58-XC4C12A-30 is a 1-pole P&B push-to-reset Circuit Breaker with 6/32 screw 90° (screws installed) terminals and series trip circuit function. The 4-1393249-6 circuit breaker features that it cannot be manually pulled out to disconnect circuit. The reset button extends when overload occurs and breaker opens, red band appears for visible trip indication.
- White with black rate marking, red trip band button
- 15/32" x 0.3" (7.62mm) long metal mounting bushing
- Metal knurled nut/lock washer mounting hardware
- 1500V RMS Dielectric strength
Applications
Industrial
Technical Specifications
Product Range
W58 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
No SVHC (15-Jan-2018)
Current Rating
30A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability