Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW67-X2Q12-20
Newark Part No.56F882
Product RangeW6 Series
Also Known As5-1393252-8
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Quantity | Price |
---|---|
50+ | $77.380 |
Price for:Each
Minimum: 144
Multiple: 144
$11,142.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW67-X2Q12-20
Newark Part No.56F882
Product RangeW6 Series
Also Known As5-1393252-8
Technical Datasheet
Product RangeW6 Series
Current Rating20A
No. of Poles1 Pole
Input Voltage VAC277V
Interrupting Capacity5kA
Trip Time20s
Dielectric Strength1.5kV
SVHCCadmium
Product Overview
The W67-X2Q12-20 is a 1-pole panel mount Magnetic Hydraulic Circuit Breaker with 0.250-inch quick-connect (DIN 46 244) terminals and series trip circuit function. The 5-1393252-8 calibration breaker will hold 100% of rated current, may trip between 101 and 124% of rated load (134% for AC/DC units), breakers must trip at 125% of rated load and above (135% for AC/DC units).
- #6-32 Mounting threads
- White toggle actuator per pole
- Standard time delay curve
- Trip-free operation
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
W6 Series
No. of Poles
1 Pole
Interrupting Capacity
5kA
Dielectric Strength
1.5kV
Current Rating
20A
Input Voltage VAC
277V
Trip Time
20s
SVHC
Cadmium
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability