Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW91-X112-20
Newark Part No.56F770
Product RangeW9 Series
Also Known As2-1393254-5
Technical Datasheet
46 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $92.920 |
5+ | $77.070 |
10+ | $64.140 |
25+ | $63.470 |
50+ | $62.780 |
100+ | $62.730 |
250+ | $62.670 |
Price for:Each
Minimum: 1
Multiple: 1
$92.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW91-X112-20
Newark Part No.56F770
Product RangeW9 Series
Also Known As2-1393254-5
Technical Datasheet
Product RangeW9 Series
Current Rating20A
No. of Poles1 Pole
Input Voltage VAC277V
Interrupting Capacity5kA
Trip Time20s
Dielectric Strength1.5kV
SVHCCadmium oxide
Product Overview
The W91-X112-20 is a 1-pole 20A panel-mount Magnetic Circuit Breaker with toggle actuator and series trip function. The W9 series hydraulic circuit breaker has stud termination and has breaking capacity of 5000A at 277VAC voltage.
- Meets humidity requirements of Mil-STD-202 method 103
- Heavy duty 10-32 stud termination
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Product Range
W9 Series
No. of Poles
1 Pole
Interrupting Capacity
5kA
Dielectric Strength
1.5kV
Current Rating
20A
Input Voltage VAC
277V
Trip Time
20s
SVHC
Cadmium oxide
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability