Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW92-X112-15
Newark Part No.56F797
Product RangeW9 Series
Also Known As7-1393254-0
Technical Datasheet
42 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $165.300 |
3+ | $165.300 |
5+ | $153.500 |
10+ | $153.500 |
25+ | $143.260 |
Price for:Each
Minimum: 1
Multiple: 1
$165.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW92-X112-15
Newark Part No.56F797
Product RangeW9 Series
Also Known As7-1393254-0
Technical Datasheet
Product RangeW9 Series
Current Rating15A
No. of Poles2 Pole
Input Voltage VAC277V
Interrupting Capacity5kA
Trip Time20s
Dielectric Strength1.5kV
SVHCCadmium oxide
Product Overview
The W92-X112-15 is a 15A/277VAC magnetic hydraulic Circuit Breaker with calibration breakers will hold 100% of rated current, may trip between 101% and 124% of rated load (134% for AC/DC units), breakers must trip at 125% of rated load and above (135% for AC/DC units). Over 1500VDC 50/60Hz dielectric strength, endurance cycling is more than 10000 ON/OFF cycles at 6000 at rated load, 4000 at no load, units tested at six cycles per minute, 1 second on and 9 seconds off at 25°C ambient. Units are mounted with two #6-32 screws from the front of the panel. 2-pole series trip with black toggle actuator.
- Quick-connect or screw terminals
- Optional 10A auxiliary switch
- Choice of toggle or rocker actuator per pole or per unit
- Trip-free operation
- Standard time delay curve
Applications
Power Management
Technical Specifications
Product Range
W9 Series
No. of Poles
2 Pole
Interrupting Capacity
5kA
Dielectric Strength
1.5kV
Current Rating
15A
Input Voltage VAC
277V
Trip Time
20s
SVHC
Cadmium oxide
Technical Docs (2)
Alternatives for W92-X112-15
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability