New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Circuit Protection
                                                                                                  3. Circuit Breakers
                                                                                                  4. Magnetic Hydraulic Circuit Breakers
                                                                                                  Print Page

                                                                                                  W93-X112-5

                                                                                                  Magnetic Hydraulic Circuit Breaker, W9 Series, 5 A, 3 Pole, 277 V, 5 kA, 20 s

                                                                                                  TE CONNECTIVITY - POTTER&BRUMFIELD
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TE CONNECTIVITY - POTTER&BRUMFIELD W93-X112-5
                                                                                                  ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
                                                                                                  Manufacturer Part NoW93-X112-5
                                                                                                  Newark Part No.56F832
                                                                                                  Product RangeW9 Series
                                                                                                  Also Known As1-1393255-2
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 29 week(s)
                                                                                                  QuantityPrice
                                                                                                  10+$232.430
                                                                                                  Price for:Each
                                                                                                  Minimum: 48
                                                                                                  Multiple: 48
                                                                                                  $11,156.64
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TE CONNECTIVITY - POTTER&BRUMFIELD
                                                                                                  ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
                                                                                                  Manufacturer Part NoW93-X112-5
                                                                                                  Newark Part No.56F832
                                                                                                  Product RangeW9 Series
                                                                                                  Also Known As1-1393255-2
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeW9 Series
                                                                                                  Current Rating5A
                                                                                                  No. of Poles3 Pole
                                                                                                  Input Voltage VAC277V
                                                                                                  Interrupting Capacity5kA
                                                                                                  Trip Time20s
                                                                                                  Dielectric Strength1.5kV
                                                                                                  SVHCCadmium oxide

                                                                                                  Product Overview

                                                                                                  The W9 series magnetic hydraulic P&B Circuit Breaker with heavy-duty #10-32 stud connections. Units are mounted with two #6-32 screws from the front of the panel. Metric models for use with M3 x 0.5 screws are available. To maintain published performance specifications, units should not be mounted more than 90° from their normal upright position.

                                                                                                  • Several delay curve options
                                                                                                  • Trip-free operation
                                                                                                  • Special moisture-resistant finish applied to all ferrous parts
                                                                                                  • Plastic parts are made of inherently fungus-resistant material
                                                                                                  • 1, 2, 3 and 4 poles available
                                                                                                  • 1500VDC and 1100V at 50/60Hz Dielectric strength
                                                                                                  • 100MΩ at 500VDC Insulation resistance

                                                                                                  Applications

                                                                                                  Industrial, Safety

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  W9 Series

                                                                                                  No. of Poles

                                                                                                  3 Pole

                                                                                                  Interrupting Capacity

                                                                                                  5kA

                                                                                                  Dielectric Strength

                                                                                                  1.5kV

                                                                                                  Current Rating

                                                                                                  5A

                                                                                                  Input Voltage VAC

                                                                                                  277V

                                                                                                  Trip Time

                                                                                                  20s

                                                                                                  SVHC

                                                                                                  Cadmium oxide

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  3D Product Image EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Cadmium oxide
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.