Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER ADHESIVES
Manufacturer Part No214-15-300-ARA-BX05-FEC
Newark Part No.25AJ3667
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $148.510 |
10+ | $140.530 |
Price for:Each
Minimum: 1
Multiple: 1
$148.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER ADHESIVES
Manufacturer Part No214-15-300-ARA-BX05-FEC
Newark Part No.25AJ3667
Technical Datasheet
Adhesive ColourAmber
Adhesive TypeHot Melt
Pack Quantity-
Length300mm
Dispensing MethodStick
Diameter15mm
Volume-
Weight5kg
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Adhesive Colour
Amber
Pack Quantity
-
Dispensing Method
Stick
Volume
-
Product Range
-
Adhesive Type
Hot Melt
Length
300mm
Diameter
15mm
Weight
5kg
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate