Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part No2SC0435T2G1-17
Newark Part No.37AJ1743
Product RangeSCALE-2+ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $131.780 |
5+ | $127.550 |
10+ | $123.320 |
48+ | $116.990 |
72+ | $110.640 |
Price for:Each
Minimum: 1
Multiple: 1
$131.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part No2SC0435T2G1-17
Newark Part No.37AJ1743
Product RangeSCALE-2+ Series
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side and Low Side
Power Switch TypeIGBT, MOSFET
Driver Case StyleModule
No. of Pins-
IC Case / PackageModule
IC MountingSurface Mount
Input Type-
Source Current35A
Sink Current35A
Supply Voltage Min14.5V
Supply Voltage Max15.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay75ns
Output Delay70ns
Product RangeSCALE-2+ Series
Qualification-
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
Driver Case Style
Module
IC Case / Package
Module
Input Type
-
Sink Current
35A
Supply Voltage Max
15.5V
Operating Temperature Max
85°C
Output Delay
70ns
Qualification
-
Gate Driver Type
Isolated
Power Switch Type
IGBT, MOSFET
No. of Pins
-
IC Mounting
Surface Mount
Source Current
35A
Supply Voltage Min
14.5V
Operating Temperature Min
-40°C
Input Delay
75ns
Product Range
SCALE-2+ Series
SVHC
Triphenyl Phosphate (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate