New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Gate Drivers
                      Print Page

                      2SD300C17A3

                      IGBT DRIVER, 14V-16V, MODULE ROHS COMPLIANT: YES

                      POWER INTEGRATIONS 2SD300C17A3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOWER INTEGRATIONS
                      Manufacturer Part No2SD300C17A3
                      Newark Part No.37AJ1747
                      Product RangeSCALE-2
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      9 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$146.990
                      5+$143.420
                      10+$139.860
                      36+$136.290
                      60+$120.230
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $146.99
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPOWER INTEGRATIONS
                      Manufacturer Part No2SD300C17A3
                      Newark Part No.37AJ1747
                      Product RangeSCALE-2
                      Technical Datasheet

                      Data Sheet

                      No. of Channels2Channels
                      Gate Driver TypeIsolated
                      Driver ConfigurationHalf Bridge
                      Power Switch TypeIGBT
                      No. of Pins-
                      Driver Case StyleModule
                      IC Case / PackageModule
                      IC MountingSurface Mount
                      Input Type-
                      Source Current30A
                      Sink Current30A
                      Supply Voltage Min14V
                      Supply Voltage Max16V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Input Delay620ns
                      Output Delay480ns
                      Product RangeSCALE-2
                      Qualification-
                      SVHCNo SVHC (15-Jan-2018)

                      Technical Specifications

                      No. of Channels

                      2Channels

                      Driver Configuration

                      Half Bridge

                      No. of Pins

                      -

                      IC Case / Package

                      Module

                      Input Type

                      -

                      Sink Current

                      30A

                      Supply Voltage Max

                      16V

                      Operating Temperature Max

                      85°C

                      Output Delay

                      480ns

                      Qualification

                      -

                      Gate Driver Type

                      Isolated

                      Power Switch Type

                      IGBT

                      Driver Case Style

                      Module

                      IC Mounting

                      Surface Mount

                      Source Current

                      30A

                      Supply Voltage Min

                      14V

                      Operating Temperature Min

                      -40°C

                      Input Delay

                      620ns

                      Product Range

                      SCALE-2

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.