Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part No2SP0115T2A0-12
Newark Part No.37AJ1748
Product RangeSCALE-2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $129.850 |
| 5+ | $128.390 |
| 10+ | $126.920 |
| 36+ | $123.470 |
| 60+ | $120.020 |
| 108+ | $107.840 |
Price for:Each
Minimum: 1
Multiple: 1
$129.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part No2SP0115T2A0-12
Newark Part No.37AJ1748
Product RangeSCALE-2
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationHalf Bridge
Power Switch TypeIGBT
No. of Pins-
Driver Case StyleModule
IC Case / PackageModule
IC MountingSurface Mount
Input Type-
Source Current8A
Sink Current15A
Supply Voltage Min14.5V
Supply Voltage Max15.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Input Delay75ns
Output Delay65ns
Product RangeSCALE-2
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
-
IC Case / Package
Module
Input Type
-
Sink Current
15A
Supply Voltage Max
15.5V
Operating Temperature Max
85°C
Output Delay
65ns
Qualification
-
Gate Driver Type
Isolated
Power Switch Type
IGBT
Driver Case Style
Module
IC Mounting
Surface Mount
Source Current
8A
Supply Voltage Min
14.5V
Operating Temperature Min
-20°C
Input Delay
75ns
Product Range
SCALE-2
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate