Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part No2SP0115T2B0-12
Newark Part No.37AJ1750
Product RangeSCALE-2
Technical Datasheet
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $139.380 |
| 5+ | $136.920 |
| 10+ | $134.480 |
| 36+ | $132.020 |
| 60+ | $118.620 |
Price for:Each
Minimum: 1
Multiple: 1
$139.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part No2SP0115T2B0-12
Newark Part No.37AJ1750
Product RangeSCALE-2
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationHalf Bridge
Power Switch TypeIGBT
Driver Case StyleModule
No. of Pins-
IC Case / PackageModule
IC MountingSurface Mount
Input Type-
Source Current8A
Sink Current15A
Supply Voltage Min14.5V
Supply Voltage Max15.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay75ns
Output Delay65ns
Product RangeSCALE-2
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
Driver Case Style
Module
IC Case / Package
Module
Input Type
-
Sink Current
15A
Supply Voltage Max
15.5V
Operating Temperature Max
85°C
Output Delay
65ns
Qualification
-
Gate Driver Type
Isolated
Power Switch Type
IGBT
No. of Pins
-
IC Mounting
Surface Mount
Source Current
8A
Supply Voltage Min
14.5V
Operating Temperature Min
-40°C
Input Delay
75ns
Product Range
SCALE-2
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate