Need more?
Quantity | Price |
---|---|
1+ | $1.540 |
Product Information
Product Overview
InnoSwitch™3-CE family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. This family incorporates primary and secondary controllers and safety-rated feedback into a single IC. InnoSwitch3-CE family devices incorporate multiple protection features including line over and undervoltage protection, output overvoltage and overcurrent limiting and overtemperature shutdown. Incorporates a multi-mode quasi-resonant (QR) / CCM flyback controller, 650V switch, secondary-side sensing and synchronous rectification driver. Devices are available that support common combinations of latching and auto-restart behaviours required by applications such as high efficiency flyback designs up to 65W, high current charger and adaptors for mobile devices, consumer electronics set-top boxes, networking, gaming, LED) and industrial systems. Devices are available with and without cable-drop compensation.
- 55W (adapter), 65W (open frame) at 230VAC and 50W (adapter), 55W (open frame) at 85-265V O/P power
- 240mV CDC, 63% AR threshold, hysteretic OTP response, fixed CC output profile, 120% VOUT OVP
- EcoSmart™ energy efficient, highly Integrated and compact footprint
- Advanced protection / safety features, up to 94% efficiency across full load range
- Exceptional CV/CC accuracy, integrated FluxLink™, HIPOT-isolated, feedback link
- Open SR FET-gate detection, fast input line UV/OV protection
- UL1577 and TUV (EN60950 and EN62368) safety approved
- Reinforced isolation, isolation voltage <gt/>4000VAC, 100% production HIPOT testing
- Variable output voltage, constant current profiles, multiple output UV fault thresholds
- Less than 30mW no-load including line sense, low heat dissipation
Technical Specifications
85V
265VAC
InSOP-24D
17Pins
55W
Isolated
1.2mA
Surface Mount
105°C
-
No SVHC (21-Jan-2025)
85VAC
265V
InSOP-24D
55W
Flyback
650V
65kHz
-40°C
InnoSwitch3-CE Series
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate