New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. AC / DC Off Line Converters
                                                                                                  Print Page

                                                                                                  INN3270C-H215-TL

                                                                                                  AC/DC Converter, Flyback, 85 VAC to 265 VAC In, 75 W, InSOP-24D-24

                                                                                                  POWER INTEGRATIONS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  POWER INTEGRATIONS INN3270C-H215-TL
                                                                                                  ManufacturerPOWER INTEGRATIONS
                                                                                                  Manufacturer Part NoINN3270C-H215-TL
                                                                                                  Newark Part No.03AJ1822
                                                                                                  Product RangeInnoSwitch3-CP Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 19 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$4.330
                                                                                                  10+$4.150
                                                                                                  25+$3.960
                                                                                                  50+$3.780
                                                                                                  100+$3.590
                                                                                                  250+$3.490
                                                                                                  500+$3.400
                                                                                                  1000+$2.900
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4.33
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  POWER INTEGRATIONS
                                                                                                  ManufacturerPOWER INTEGRATIONS
                                                                                                  Manufacturer Part NoINN3270C-H215-TL
                                                                                                  Newark Part No.03AJ1822
                                                                                                  Product RangeInnoSwitch3-CP Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Input Voltage AC Min85V
                                                                                                  Input Voltage Min85VAC
                                                                                                  Input Voltage Max265VAC
                                                                                                  Input Voltage AC Max265V
                                                                                                  AC / DC Converter Case StyleInSOP-24D
                                                                                                  IC Case / PackageInSOP-24D
                                                                                                  No. of Pins24Pins
                                                                                                  Power Rating Max75W
                                                                                                  Power Rating75W
                                                                                                  TopologyFlyback
                                                                                                  IsolationIsolated
                                                                                                  Power Switch Voltage Rating750V
                                                                                                  Power Switch Current Rating-
                                                                                                  Switching Frequency60kHz
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max105°C
                                                                                                  Product RangeInnoSwitch3-CP Series
                                                                                                  Qualification-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  InnoSwitch™3-CP family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. This family incorporates primary and secondary controllers and safety-rated feedback into a single IC. InnoSwitch3-CP family devices incorporate multiple protection features including line over and undervoltage protection, output overvoltage and overcurrent limiting and overtemperature shutdown. Incorporates quasi-resonant (QR) / CCM flyback controller, high-voltage switch, secondary-side sensing and synchronous rectification driver. Constant power profile minimizes charging time with continuous adjustment of output current and voltage. Devices are available that support common combinations of latching and auto-restart behaviours required by applications such as high efficiency flyback designs up to 100W and USB PD / QC / proprietary protocol chargers.

                                                                                                  • 90W (adapter), 100W (open frame) at 230VAC and 75W (adapter), 85W (open frame) at 85-265V O/P power
                                                                                                  • 0mV CDC, 3.45V AR threshold, latch-off OTP response, fixed CC output profile
                                                                                                  • EcoSmart™ energy efficient, highly Integrated and compact footprint
                                                                                                  • PowiGaN™ technology (up to 100W without heat sinks), up to 94% efficiency across full load range
                                                                                                  • Accurate CV/CC/CP, integrated FluxLink™, HIPOT-isolated, feedback link
                                                                                                  • Open SR FET-gate detection, fast input line UV/OV protection
                                                                                                  • UL1577 and TUV (EN60950 and EN62368) safety approved
                                                                                                  • Reinforced isolation, isolation voltage <gt/>4000VAC, 100% production HIPOT testing
                                                                                                  • Variable output voltage, constant current profiles, multiple output UV fault thresholds
                                                                                                  • Less than 30mW no-load including line sense, low heat dissipation

                                                                                                  Technical Specifications

                                                                                                  Input Voltage AC Min

                                                                                                  85V

                                                                                                  Input Voltage Max

                                                                                                  265VAC

                                                                                                  AC / DC Converter Case Style

                                                                                                  InSOP-24D

                                                                                                  No. of Pins

                                                                                                  24Pins

                                                                                                  Power Rating

                                                                                                  75W

                                                                                                  Isolation

                                                                                                  Isolated

                                                                                                  Power Switch Current Rating

                                                                                                  -

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Input Voltage Min

                                                                                                  85VAC

                                                                                                  Input Voltage AC Max

                                                                                                  265V

                                                                                                  IC Case / Package

                                                                                                  InSOP-24D

                                                                                                  Power Rating Max

                                                                                                  75W

                                                                                                  Topology

                                                                                                  Flyback

                                                                                                  Power Switch Voltage Rating

                                                                                                  750V

                                                                                                  Switching Frequency

                                                                                                  60kHz

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  InnoSwitch3-CP Series

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.