Quantity | Price |
---|---|
1+ | $2.950 |
Product Information
Product Overview
InnoSwitch™3-CP family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. This family incorporates primary and secondary controllers and safety-rated feedback into a single IC. InnoSwitch3-CP family devices incorporate multiple protection features including line over and undervoltage protection, output overvoltage and overcurrent limiting and overtemperature shutdown. Incorporates quasi-resonant (QR) / CCM flyback controller, high-voltage switch, secondary-side sensing and synchronous rectification driver. Constant power profile minimizes charging time with continuous adjustment of output current and voltage. Devices are available that support common combinations of latching and auto-restart behaviours required by applications such as high efficiency flyback designs up to 100W and USB PD / QC / proprietary protocol chargers.
- 80W (adapter), 85W (open frame) at 230VAC and 65W (adapter), 75W (open frame) at 85-265V O/P power
- 0mV CDC, 3.45V AR threshold, latch-off OTP response, fixed CC output profile
- EcoSmart™ energy efficient, highly Integrated and compact footprint
- PowiGaN™ technology (up to 100W without heat sinks), up to 94% efficiency across full load range
- Accurate CV/CC/CP, integrated FluxLink™, HIPOT-isolated, feedback link
- Open SR FET-gate detection, fast input line UV/OV protection
- UL1577 and TUV (EN60950 and EN62368) safety approved
- Reinforced isolation, isolation voltage <gt/>4000VAC, 100% production HIPOT testing
- Variable output voltage, constant current profiles, multiple output UV fault thresholds
- Less than 30mW no-load including line sense, low heat dissipation
Technical Specifications
85VAC
265V
InSOP-24D
24Pins
65W
Isolated
-
Surface Mount
105°C
-
No SVHC (21-Jan-2025)
85V
265VAC
InSOP-24D
65W
Flyback
750V
65kHz
-40°C
InnoSwitch3-CP Series
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate