Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoINN3479C-TL
Newark Part No.52AJ5170
Product RangeInnoSwitch3-MX Series
Technical Datasheet
1,999 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoINN3479C-TL
Newark Part No.52AJ5170
Product RangeInnoSwitch3-MX Series
Technical Datasheet
Input Voltage Min85VAC
Input Voltage AC Min85V
Input Voltage AC Max265V
Input Voltage Max265VAC
IC Case / PackageInSOP-24D
AC / DC Converter Case StyleInSOP-24D
No. of Pins17Pins
Power Rating65W
Power Rating Max65W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating750V
Power Switch Current Rating1.95mA
Switching Frequency132kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeInnoSwitch3-MX Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage Min
85VAC
Input Voltage AC Max
265V
IC Case / Package
InSOP-24D
No. of Pins
17Pins
Power Rating Max
65W
Isolation
Isolated
Power Switch Current Rating
1.95mA
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage AC Min
85V
Input Voltage Max
265VAC
AC / DC Converter Case Style
InSOP-24D
Power Rating
65W
Topology
Flyback
Power Switch Voltage Rating
750V
Switching Frequency
132kHz
Operating Temperature Min
-40°C
Product Range
InnoSwitch3-MX Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate