Need more?
Quantity | Price |
---|---|
1+ | $0.989 |
10+ | $0.954 |
25+ | $0.920 |
50+ | $0.886 |
100+ | $0.851 |
Product Information
Product Overview
LinkSwitch™-TN is specifically designed to replace all linear and capacitor-fed (cap dropper) non-isolated power supplies in under 360mA output current range at equal system cost while offering much higher performance and energy efficiency. LinkSwitch-TN devices integrate a 700V power MOSFET, oscillator, simple on/off control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC. The start-up and operating power are derived directly from the voltage on the DRAIN pin, eliminating the need for a bias supply and associated circuitry in buck or flyback converters. The fully integrated auto-restart circuit in the LNK304-306 safely limits output power during fault conditions such as short-circuit or open loop, reducing component count and system-level load protection cost. Applications include appliances, timers, LED drivers and industrial controls.
- Output current of 63mA (MDCM), 80mA (CCM) at 230VAC ±15% and 63mA (MDCM), 80mA (CCM) at 85-265VAC
- Cost effective linear/cap dropper replacement, EcoSmart™ extremely energy efficient
- Much higher performance over discrete buck and passive solutions
- Lowest cost and component count buck converter solution
- Fully integrated auto-restart for short-circuit and open loop fault protection
- Tight tolerances and negligible temperature variation
- Supports buck, buck-boost and flyback topologies
- Higher efficiency than passive solutions, Higher power factor than capacitor-fed solutions
- Consumes only 50/80mW in self-powered buck topology at 115/230VAC input with no-load (opto feedback)
- Meets California Energy Commission (CEC), Energy Star and EU requirements
Technical Specifications
85VAC
265VAC
SMD
8Pins
-
Non Isolated
200µA
Surface Mount
150°C
-
No SVHC (21-Jan-2025)
85V
265V
SMD
-
Buck, Buck-Boost, Flyback
700V
66kHz
-40°C
LinkSwitch-TN Series
MSL 4 - 72 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate