Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLNK306PN
Newark Part No.58M8041
Product RangeLinkSwitch-TN Series
Technical Datasheet
281 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.936 |
10+ | $0.936 |
100+ | $0.936 |
500+ | $0.936 |
1000+ | $0.871 |
Price for:Each
Minimum: 1
Multiple: 1
$0.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLNK306PN
Newark Part No.58M8041
Product RangeLinkSwitch-TN Series
Technical Datasheet
Input Voltage AC Min85V
Input Voltage Min85VAC
Input Voltage Max265VAC
Input Voltage AC Max265V
AC / DC Converter Case StyleDIP
IC Case / PackageDIP
No. of Pins8Pins
Power Rating Max80mW
Power Rating-
TopologyBuck, Buck-Boost, Flyback
IsolationNon Isolated
Power Switch Voltage Rating700V
Power Switch Current Rating250µA
Switching Frequency66kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeLinkSwitch-TN Series
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LinkSwitch™-TN is specifically designed to replace all linear and capacitor-fed (cap dropper) non-isolated power supplies in the under 360mA output current range at equal system cost while offering much higher performance and energy efficiency. LinkSwitch-TN devices integrate a 700V power MOSFET, oscillator, simple On/Off control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC.
- Lowest cost and component count buck converter solution
- Fully integrated auto-restart for short-circuit and open loop fault protection – saves external component costs
- LNK302 uses a simplified controller without auto-restart for very low system cost
- 66kHz operation with accurate current limit – allows low cost off-the-shelf 1 mH inductor for up to 120 mA output current
- Tight tolerances and negligible temperature variation
- High breakdown voltage of 700 V provides excellent input surge withstand
- Frequency jittering dramatically reduces EMI (~10 dB)
- Supports buck, buck-boost and flyback topologies
- System level thermal overload, output short-circuit and open control loop protection
- Excellent line and load regulation even with typical configuration
- High bandwidth provides fast turn-on with no overshoot
- Current limit operation rejects line ripple
- Universal input voltage range (85VAC to 265VAC)
Applications
LED Lighting
Technical Specifications
Input Voltage AC Min
85V
Input Voltage Max
265VAC
AC / DC Converter Case Style
DIP
No. of Pins
8Pins
Power Rating
-
Isolation
Non Isolated
Power Switch Current Rating
250µA
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
85VAC
Input Voltage AC Max
265V
IC Case / Package
DIP
Power Rating Max
80mW
Topology
Buck, Buck-Boost, Flyback
Power Switch Voltage Rating
700V
Switching Frequency
66kHz
Operating Temperature Min
-40°C
Product Range
LinkSwitch-TN Series
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate