Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
Product Information
Product Overview
LYTSwitch™-6 series family of ICs dramatically simplifies development and manufacturing of off-line LED drivers, particularly those in compact enclosures or with high efficiency requirements. LYTSwitch-6 architecture is revolutionary in that devices incorporate both primary and secondary controllers with sense elements and safety-rated feedback mechanism into single IC. Close component proximity and innovative use of integrated communication link, FluxLink, permit accurate control of a secondary side synchronous rectification MOSFET with quasi-resonant switching of primary integrated high-voltage switch to maintain high efficiency across the entire load range. Incorporates a multi-mode quasi-resonant (QR) / CCM / DCM flyback controller, high-voltage switch, secondary-side control and synchronous rectification driver. Applications include isolated off-line LED driver, smart LED lighting and high-voltage flyback post regulator. UL1577 and TUV (EN60950 and EN62368) safety approved.
- Output power of 30W at 277VAC ± 15%, 25W at 85-305VAC, 40W at 380VDC /450VDC (open frame)
- Flyback CV/CC LED driver IC with integrated high voltage switch and FluxLink feedback
- Highly integrated, compact footprint, EcoSmart™ energy efficient
- Up to 94% efficiency across full load range, integrated FluxLink™, HIPOT-isolated, feedback link
- Exceptional CV/CC accuracy, independent of transformer design or external components
- Less than 30mW no-load including line sense (without PF front end)
- Thermal foldback ensures that power continues to be delivered (lower level) at elevated temperatures
- Designs with LYTSwitch-6 meet Energy Star and all global lighting energy efficiency regulations
- Input line OV with auto-restart, output fault OVP/UVP with auto-restart, open SR FET gate detection
- Reinforced insulation, isolation voltage <gt/>4000VAC, 100% production HIPOT compliance testing
Technical Specifications
Flyback
85V
27V
-
Surface Mount
24Pins
105°C
-
No SVHC (21-Jan-2025)
Flyback
1Outputs
Isolated
305V
-
132kHz
InSOP-24D
-40°C
LYTSwitch-6 Series
MSL 3 - 168 hours
-
InSOP-24D
132kHz
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate