New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Power Factor Correctors - PFC
                      Print Page

                      PFS7628H

                      PFC Controller, 10.2 V to 15 V Supply, 1.07 mA Operating, 123 kHz, eSIP-16

                      POWER INTEGRATIONS PFS7628H
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOWER INTEGRATIONS
                      Manufacturer Part NoPFS7628H
                      Newark Part No.14AC4871
                      Product RangeHiperPFS-4 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 23 week(s)
                      QuantityPrice
                      1+$3.580
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.58
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPOWER INTEGRATIONS
                      Manufacturer Part NoPFS7628H
                      Newark Part No.14AC4871
                      Product RangeHiperPFS-4 Series
                      Technical Datasheet

                      Data Sheet

                      PFC Mode of OperationContinuous Conduction Mode
                      Control Mode-
                      Frequency ModeVariable
                      Supply Voltage Min10.2V
                      Supply Voltage Max15V
                      IC Case / PackageeSIP
                      No. of Pins16Pins
                      IC MountingThrough Hole
                      Switching Frequency Typ-
                      Switching Frequency Min22kHz
                      Switching Frequency Max123kHz
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangeHiperPFS-4 Series
                      Qualification-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)
                      Controller IC Case StyleeSIP
                      Duty Cycle (%)-
                      Frequency123kHz
                      Operating Supply Current1.07mA
                      Startup Current-
                      UVLO-

                      Product Overview

                      HiperPFS-4 PFC controller with integrated 600V MOSFET and diode option are optimized for high PF and efficiency across load range. Devices incorporate a continuous conduction mode (CCM) boost PFC controller, gate driver and 600V power MOSFET in a single low-profile (GROUND pin connected) power package. HiperPFS-4 devices eliminate need for external current sense resistors, also eliminating their associated power loss and instead use an innovative control technique that adjusts the switching frequency over output load, input line voltage, and input line cycle. HiperPFS-4 uses advanced digital techniques for line monitoring, line feed-forward scaling, and power factor enhancement, while using analogue techniques for the core controller in order to maintain extremely low no-load power consumption. Applications includes PC, high-power adaptors, printer, high-power LED lighting, LCD TV, industrial, appliance, video game consoles, generic PFC converters and 80 Plus™ platinum designs.

                      • Continuous output power of 350W at 90VAC, 385W peak output power
                      • Universal input devices (H and L packages) without integrated diode
                      • High efficiency and power factor across load range
                      • >95% efficiency from 10% load to 100% load, <lt/>60mW no-load consumption at 230VAC
                      • Digital line peak detection for robust performance with distorted I/P voltage from UPS/generators
                      • Digital power factor enhancer compensates for EMI filter and bridge distortion
                      • Spread-spectrum across <gt/>60KHz window simplifies EMI filtering, programmable power good (PG) signal
                      • UVLO, UV, OV, OTP, brown-in/out, cycle by-cycle current limit, power limiting
                      • Withstands 305VAC steady-state and 410VAC abnormal input
                      • Eliminates insulating pad/heat-spreader

                      Technical Specifications

                      PFC Mode of Operation

                      Continuous Conduction Mode

                      Frequency Mode

                      Variable

                      Supply Voltage Max

                      15V

                      No. of Pins

                      16Pins

                      Switching Frequency Typ

                      -

                      Switching Frequency Max

                      123kHz

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Duty Cycle (%)

                      -

                      Operating Supply Current

                      1.07mA

                      UVLO

                      -

                      Control Mode

                      -

                      Supply Voltage Min

                      10.2V

                      IC Case / Package

                      eSIP

                      IC Mounting

                      Through Hole

                      Switching Frequency Min

                      22kHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      HiperPFS-4 Series

                      MSL

                      -

                      Controller IC Case Style

                      eSIP

                      Frequency

                      123kHz

                      Startup Current

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.