Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.880 |
Price for:Each
Minimum: 1
Multiple: 1
$103.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-928
Newark Part No.55AK0877
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberINN4073C
Kit Application TypePower Management
Application Sub TypeUSB Type-C Power Delivery (PD) Controller
Core Architecture-
Core Sub-Architecture-
Silicon Family NameInnoSwitch4-CZ
Kit ContentsReference Design Board INN4073C
Product Range-
SVHCTo Be Advised
Product Overview
RDK-928 is a reference design kit for a 660W ultra-compact USB PD 3.0 charger with 5V / 9V/ 15V / 20V outputs Using InnoSwitch™ 4-CZ PowiGaN™ INN4073C, ClampZero™ CPZ1062M and MinECAP™ MIN1072M. This design shows the high power density and efficiency that is possible due to the high level of integration of the InnoSwitch4-CZ active clamp controller providing exceptional performance and is paired with the input capacitor volume-reduction capabilities of the MinE-CAP IC.
- Input voltage range from 90V AC – 265V AC, variable output: 5V / 3A, 9V / 3A, 15V / 3A, 20V / 3A
- InnoSwitch™4-CZ active clamp flyback switcher IC with high-voltage PowiGaN™ switch(INN4073C)
- ClampZero™ active clamp IC (CPZ1062M), MinE-CAP™ bulk capacitor miniaturization IC (MIN1072M)
- Zero voltage switching in both CCM and DCM operating conditions
- All the benefits of secondary-side control with the simplicity of primary-side regulation
- Meets DOE6 and CoC v5 2016 efficiency requirement
- Output overvoltage and overcurrent protection
- Integrated thermal protection
- Less than 60mW no-load input power, greater than 20mW consumed by micro controller
- Compact design with high power density: 30.3W/inch3 without enclosure (60W/44.95 X 44.95 X 16mm)
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
InnoSwitch4-CZ
Product Range
-
Silicon Core Number
INN4073C
Application Sub Type
USB Type-C Power Delivery (PD) Controller
Core Sub-Architecture
-
Kit Contents
Reference Design Board INN4073C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
