Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoSIC1181KQ
Newark Part No.62AJ4902
Product RangeSCALE-iDriver
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.080 |
Price for:Each
Minimum: 1
Multiple: 1
$8.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoSIC1181KQ
Newark Part No.62AJ4902
Product RangeSCALE-iDriver
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver Configuration-
Power Switch TypeIGBT, SiC MOSFET
No. of Pins15Pins
Driver Case StyleeSOP-R16B
IC Case / PackageeSOP-R16B
IC MountingSurface Mount
Input Type-
Source Current7.8A
Sink Current7.3A
Supply Voltage Min4.75mV
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay265ns
Output Delay270ns
Product RangeSCALE-iDriver
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
-
No. of Pins
15Pins
IC Case / Package
eSOP-R16B
Input Type
-
Sink Current
7.3A
Supply Voltage Max
5.25V
Operating Temperature Max
125°C
Output Delay
270ns
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Gate Driver Type
Isolated
Power Switch Type
IGBT, SiC MOSFET
Driver Case Style
eSOP-R16B
IC Mounting
Surface Mount
Source Current
7.8A
Supply Voltage Min
4.75mV
Operating Temperature Min
-40°C
Input Delay
265ns
Product Range
SCALE-iDriver
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
