Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoSID1182KQ
Newark Part No.37AJ3390
Product RangeSCALE-iDriver
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.670 |
| 10+ | $9.140 |
| 25+ | $8.960 |
| 96+ | $8.780 |
| 144+ | $8.600 |
Price for:Each
Minimum: 1
Multiple: 1
$9.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoSID1182KQ
Newark Part No.37AJ3390
Product RangeSCALE-iDriver
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHalf Bridge
Power Switch TypeSiC MOSFET
No. of Pins16Pins
Driver Case StyleeSOP
IC Case / PackageeSOP
IC MountingSurface Mount
Input Type-
Source Current-
Sink Current-
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay278ns
Output Delay287ns
Product RangeSCALE-iDriver
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Half Bridge
No. of Pins
16Pins
IC Case / Package
eSOP
Input Type
-
Sink Current
-
Supply Voltage Max
5.25V
Operating Temperature Max
125°C
Output Delay
287ns
Qualification
AEC-Q100
Gate Driver Type
Isolated
Power Switch Type
SiC MOSFET
Driver Case Style
eSOP
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
Input Delay
278ns
Product Range
SCALE-iDriver
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
