Need more?
| Quantity | Price | 
|---|---|
| 1+ | $1.490 | 
| 10+ | $1.400 | 
| 100+ | $1.320 | 
| 500+ | $1.250 | 
| 1000+ | $1.190 | 
Product Information
Product Overview
With line-compensated overload power protection, TinySwitch-4 devices dramatically reduce maximum overload variation over the universal input voltage range. It is particularly helpful in applications such as PC standby and CV adapters to limit maximum output power during the overload fault condition. TinySwitch-4 also incorporates 725V MOSFET that easily allows 80% de-rating for high reflected voltage and high bus voltage designs. The BP/M pin permits MOSFET current limit to be adjusted up or down, allowing designers to optimize power delivery and efficiency in a variety of physical implementations. An on-time extension function extends low-line regulation range, enabling hold-up time to be met with lower values of input capacitance. Used in PC standby and other auxiliary supplies, DVD/PVR, other low power set top decoders, supplies for appliances, industrial systems, metering, chargers/adapters for cell/cordless phones, PDAs, digital cameras, MP3/portable audio, shavers, etc.
- 16W (adapter), 28W (peak/open) at 230V/10W (adapter), 21.5W (peak/open) at 85-265V output power
 - Lowest system cost with enhanced flexibility, EcoSmart™extremely energy efficient
 - Enhanced safety and reliability features, simple ON/OFF control, no loop compensation needed
 - Easily meets all global energy efficiency regulations
 - No-load <lt/>30mW with bias winding, <lt/>150mW at 265VAC without bias winding
 - Accurate hysteretic thermal shutdown protection with automatic recovery eliminates manual reset
 - Auto-restart delivers <lt/>3% of maximum power in short-circuit and open loop fault conditions
 - Tight I2f parameter tolerance reduces system cost, output overvoltage shutdown with optional zener
 - Self-biased: no bias winding or bias components, frequency jittering reduces EMI filter costs
 - Pin-out simplifies heat sinking to the PCB, SOURCE pins are electrically quiet for low EMI
 
Technical Specifications
85V
265V
DIP
7Pins
21.5W
Isolated
615µA
Through Hole
150°C
-
No SVHC (21-Jan-2025)
85VAC
265VAC
DIP
21.5W
Flyback
725V
132kHz
-40°C
TinySwitch-4 Series
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate