Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 10+ | $1.600 |
| 100+ | $1.510 |
| 500+ | $1.460 |
| 1000+ | $1.390 |
Product Information
Product Overview
TinySwitch-4 combines a high-voltage power MOSFET switch with a power supply controller in one device. Unlike conventional PWM (pulse width modulator) controllers, it uses a simple ON/OFF control to regulate the output voltage. The controller consists of an oscillator, enable circuit (sense and logic), current limit state machine, 5.85V regulator, BYPASS/MULTIFUNCTION pin undervoltage, overvoltage circuit, and current limit selection circuitry, over-temperature protection, current limit circuit, leading edge blanking, and a 725V power MOSFET. TinySwitch-4 incorporates additional circuitry for line undervoltage sense, auto-restart, adaptive switching cycle on-time extension, and frequency jitter. Figure 3 shows the functional block diagram with the most important features.
- 725V rated MOSFET
- Line compensated overload power – no additional components
- ±5% turn on UV threshold: line voltage sense with single external resistor
- Simple ON/OFF control, no loop compensation needed
- Selectable current limit through BP/M capacitor value
- Tight I2f parameter tolerance reduces system cost
- ON-time extension – extends low-line regulation range/hold-up time to reduce input bulk capacitance
- Self-biased: no bias winding or bias components
- Accurate hysteretic thermal shutdown protection with automatic recovery eliminates need for manual reset
- Auto-restart delivers <lt/>3% of maximum power in short-circuit and open loop fault conditions
- Output overvoltage shutdown with optional Zener
Applications
Computers & Computer Peripherals, Industrial, Consumer Electronics
Technical Specifications
85VAC
265V
DIP
7Pins
25W
Isolated
715µA
Through Hole
150°C
-
No SVHC (21-Jan-2025)
85V
265VAC
DIP
25W
Flyback
725V
132kHz
-40°C
TinySwitch-4 Series
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate