Need more?
| Quantity | Price | 
|---|---|
| 1+ | $0.432 | 
| 10+ | $0.432 | 
| 100+ | $0.432 | 
| 500+ | $0.432 | 
| 1000+ | $0.432 | 
Product Information
Product Overview
TinySwitch-4 combines a high-voltage power MOSFET switch with a power supply controller in one device. Unlike conventional PWM (pulse width modulator) controllers, it uses a simple ON/OFF control to regulate the output voltage. The controller consists of an oscillator, enable circuit (sense and logic), current limit state machine, 5.85V regulator, BYPASS/MULTIFUNCTION pin undervoltage, overvoltage circuit, and current limit selection circuitry, over-temperature protection, current limit circuit, leading edge blanking, and a 725V power MOSFET. TinySwitch-4 incorporates additional circuitry for line undervoltage sense, auto-restart, adaptive switching cycle on-time extension, and frequency jitter. Figure 3 shows the functional block diagram with the most important features.
- 725 V rated MOSFET
 - Line compensated overload power – no additional components
 - ±5% turn on UV threshold: line voltage sense with single external resistor
 - Simple ON/OFF control, no loop compensation needed
 - Selectable current limit through BP/M capacitor value
 - ON-time extension – extends low-line regulation range/hold-up time to reduce input bulk capacitance
 - Self-biased: no bias winding or bias components
 - Frequency jittering reduces EMI filter costs
 - Accurate hysteretic thermal shutdown protection with automatic recovery eliminates need for manual reset
 - Auto-restart delivers <lt/>3% of maximum power in short-circuit and open loop fault conditions
 - Output overvoltage shutdown with optional Zener
 
Applications
Computers & Computer Peripherals, Consumer Electronics, Portable Devices
Technical Specifications
85V
265VAC
DIP
7Pins
28.5W
Isolated
875µA
Through Hole
150°C
-
No SVHC (21-Jan-2025)
85VAC
265V
DIP
28.5W
Flyback
725V
132kHz
-40°C
TinySwitch-4 Series
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate