Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoTOP221GN-TL
Newark Part No.29AK8530
Product RangeTOP220 Series
Technical Datasheet
276 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.890 |
10+ | $2.790 |
25+ | $2.710 |
50+ | $2.610 |
100+ | $2.520 |
250+ | $2.420 |
500+ | $2.340 |
1000+ | $2.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoTOP221GN-TL
Newark Part No.29AK8530
Product RangeTOP220 Series
Technical Datasheet
Input Voltage Min85VAC
Input Voltage AC Min85V
Input Voltage AC Max265V
Input Voltage Max265VAC
IC Case / PackageSMD
AC / DC Converter Case StyleSMD
No. of Pins8Pins
Power Rating Max9W
Power Rating9W
TopologyFlyback
IsolationIsolated, Non Isolated
Power Switch Voltage Rating700V
Power Switch Current Rating1.2mA
Switching Frequency100kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeTOP220 Series
Qualification-
Technical Specifications
Input Voltage Min
85VAC
Input Voltage AC Max
265V
IC Case / Package
SMD
No. of Pins
8Pins
Power Rating
9W
Isolation
Isolated, Non Isolated
Power Switch Current Rating
1.2mA
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage AC Min
85V
Input Voltage Max
265VAC
AC / DC Converter Case Style
SMD
Power Rating Max
9W
Topology
Flyback
Power Switch Voltage Rating
700V
Switching Frequency
100kHz
Operating Temperature Min
-40°C
Product Range
TOP220 Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate