Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoTOP222PN
Newark Part No.98K1801
Product RangeTOPSwitch-II Series
Your Part Number
3,163 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.510 |
| 10+ | $2.370 |
| 25+ | $2.270 |
| 50+ | $2.200 |
| 100+ | $2.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoTOP222PN
Newark Part No.98K1801
Product RangeTOPSwitch-II Series
Technical Datasheet
Input Voltage Min85VAC
Input Voltage AC Min85V
Input Voltage AC Max265V
Input Voltage Max265VAC
IC Case / PackageDIP
AC / DC Converter Case StyleDIP
No. of Pins8Pins
Power Rating10W
Power Rating Max10W
TopologyFlyback
IsolationIsolated, Non Isolated
Power Switch Voltage Rating700V
Power Switch Current Rating1.2mA
Switching Frequency100kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeTOPSwitch-II Series
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TOP222PN is a 15W second generation 3-terminal Off-Line PWM Switch provides several enhancements over the first generation TOPSwitch family. Many significant circuit enhancements that reduce the sensitivity to board layout and line transients now make the design even easier. TOPSwitch incorporates all functions necessary for a switched mode control system into a three terminal monolithic IC are power MOSFET, PWM controller, high voltage start up circuit, loop compensation and fault protection circuitry.
- Very low AC/DC losses up to 90% efficiency
- Built-in auto-restart and current limiting
- Latching thermal shutdown for system level protection
- Works with primary or opto feedback
- Stable in discontinuous or continuous conduction mode
- Source connected tab for low EMI
- Circuit simplicity and design tools reduce time to market
Applications
Consumer Electronics, Audio
Technical Specifications
Input Voltage Min
85VAC
Input Voltage AC Max
265V
IC Case / Package
DIP
No. of Pins
8Pins
Power Rating Max
10W
Isolation
Isolated, Non Isolated
Power Switch Current Rating
1.2mA
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage AC Min
85V
Input Voltage Max
265VAC
AC / DC Converter Case Style
DIP
Power Rating
10W
Topology
Flyback
Power Switch Voltage Rating
700V
Switching Frequency
100kHz
Operating Temperature Min
-40°C
Product Range
TOPSwitch-II Series
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
