New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. AC / DC Off Line Converters
                                                                                                  Print Page

                                                                                                  TOP223YN

                                                                                                  Off Line PWM Switch, 36V-36V supply, 700V/100mA out, 100 kHz, TO-220-3

                                                                                                  POWER INTEGRATIONS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  POWER INTEGRATIONS TOP223YN
                                                                                                  ManufacturerPOWER INTEGRATIONS
                                                                                                  Manufacturer Part NoTOP223YN
                                                                                                  Newark Part No.83K0509
                                                                                                  Product RangeTOPSwitch-II Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  853 In Stock

                                                                                                  Need more?

                                                                                                  30 Delivery in 1-3 Business Days(US stock)
                                                                                                  823 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$3.990
                                                                                                  10+$3.920
                                                                                                  25+$3.840
                                                                                                  50+$3.760
                                                                                                  100+$3.680
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  POWER INTEGRATIONS
                                                                                                  ManufacturerPOWER INTEGRATIONS
                                                                                                  Manufacturer Part NoTOP223YN
                                                                                                  Newark Part No.83K0509
                                                                                                  Product RangeTOPSwitch-II Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Input Voltage AC Min85V
                                                                                                  Input Voltage265V
                                                                                                  Input Voltage Min85VAC
                                                                                                  Input Voltage Max265VAC
                                                                                                  Input Voltage AC Max265V
                                                                                                  Output Voltage700V
                                                                                                  Output Current100mA
                                                                                                  IC Case / PackageTO-220
                                                                                                  AC / DC Converter Case StyleTO-220
                                                                                                  No. of Pins3Pins
                                                                                                  Supply Voltage Min36V
                                                                                                  Supply Voltage Max36V
                                                                                                  Power Rating30W
                                                                                                  Power Rating Max30W
                                                                                                  TopologyBoost, Buck, Flyback, Forward
                                                                                                  IsolationIsolated, Non Isolated
                                                                                                  Power Switch Voltage Rating700V
                                                                                                  Power Switch Current Rating1.2mA
                                                                                                  Switching Frequency100kHz
                                                                                                  IC MountingThrough Hole
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max150°C
                                                                                                  Product RangeTOPSwitch-II Series
                                                                                                  Qualification-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The TOP223YN is a second generation, off line PWM switch in 3 pin TO-220 package. It is a lowest cost and lowest component count switcher solution. Many significant circuit enhancements that reduce sensitivity to board layout and line transients make the design easier. TOPSwitch-II family is more cost effective and provides several enhancements over first generation TOPSwitch family. It incorporates all functions necessary for switched mode control system into three terminal monolithic IC. The TOP223YN has built-in auto restart and current limiting features. It works with primary or opto feedback. The circuit simplicity and design tools reduce time to market. This PWM switch implements flyback, forward, boost or buck topologies. It integrates high voltage power MOSFET, PWM control, fault protection and other control circuitry onto a single CMOS chip.

                                                                                                  • Output power of 50W at 100/115/230VAC single voltage input and 30W at 85 to 265VAC wide input
                                                                                                  • Output frequency of 100KHz
                                                                                                  • Duty cycle range from 1.7% to 67%
                                                                                                  • Drain supply voltage of 36V
                                                                                                  • Cost competitive with liners above 5W
                                                                                                  • Very low AC/DC losses and up to 90% efficiency
                                                                                                  • Latching thermal shutdown for system level protection
                                                                                                  • Stable in discontinuous or continuous conduction mode
                                                                                                  • Source connected tab for low EMI
                                                                                                  • Operating junction temperature range from -40°C to 150°C

                                                                                                  Applications

                                                                                                  Consumer Electronics, Portable Devices, Audio, Power Management, Multimedia

                                                                                                  Warnings

                                                                                                  Do not plug this device into a hot IC socket during test. External CONTROL pin capacitance may be charged to excessive voltage and cause device damage.

                                                                                                  Technical Specifications

                                                                                                  Input Voltage AC Min

                                                                                                  85V

                                                                                                  Input Voltage Min

                                                                                                  85VAC

                                                                                                  Input Voltage AC Max

                                                                                                  265V

                                                                                                  Output Current

                                                                                                  100mA

                                                                                                  AC / DC Converter Case Style

                                                                                                  TO-220

                                                                                                  Supply Voltage Min

                                                                                                  36V

                                                                                                  Power Rating

                                                                                                  30W

                                                                                                  Topology

                                                                                                  Boost, Buck, Flyback, Forward

                                                                                                  Power Switch Voltage Rating

                                                                                                  700V

                                                                                                  Switching Frequency

                                                                                                  100kHz

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  TOPSwitch-II Series

                                                                                                  MSL

                                                                                                  -

                                                                                                  Input Voltage

                                                                                                  265V

                                                                                                  Input Voltage Max

                                                                                                  265VAC

                                                                                                  Output Voltage

                                                                                                  700V

                                                                                                  IC Case / Package

                                                                                                  TO-220

                                                                                                  No. of Pins

                                                                                                  3Pins

                                                                                                  Supply Voltage Max

                                                                                                  36V

                                                                                                  Power Rating Max

                                                                                                  30W

                                                                                                  Isolation

                                                                                                  Isolated, Non Isolated

                                                                                                  Power Switch Current Rating

                                                                                                  1.2mA

                                                                                                  IC Mounting

                                                                                                  Through Hole

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.