Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoC164E2
Newark Part No.30K5763
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage500V
Gate Trigger Current Max400mA
Average Forward Current-
Average On State Current-
On State RMS Current110A
Peak Non Repetitive Surge Current1.7kA
Gate Trigger Voltage Max3V
Holding Current Max-
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage500V
Repetitive Peak Reverse Voltage500V
Thyristor Case StyleTO-83
No. of Pins-
Thyristor MountingStud Mount
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
400mA
Average On State Current
-
Peak Non Repetitive Surge Current
1.7kA
Holding Current Max
-
Repetitive Peak Reverse Voltage
500V
Thyristor Case Style
TO-83
Thyristor Mounting
Stud Mount
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
500V
Average Forward Current
-
On State RMS Current
110A
Gate Trigger Voltage Max
3V
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
500V
No. of Pins
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate