Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $218.520 |
Price for:Each
Minimum: 30
Multiple: 1
$6,555.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWEREX
Manufacturer Part NoC180PB
Newark Part No.48F7235
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max150mA
Average Forward Current150A
On State RMS Current235A
Gate Trigger Voltage Max3V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleModule
No. of Pins-
Thyristor MountingStud Mount
Product Range-
SVHCTo Be Advised
Product Overview
The C180PB is a Silicon Controlled Rectifier (SCR) designed for phase control applications. It is all-diffused, compression bonded encapsulated (CBE) device employing the field-proven amplifying (dynamic) gate.
- Low on-state voltage
- High di/dt
- High dv/dt
- Excellent surge and I²T ratings
- 10W Peak gate power dissipation
- 2W Average gate power dissipation
- 0.14°C/W Maximum thermal resistance, junction to case
Applications
Power Management, Motor Drive & Control
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
150mA
On State RMS Current
235A
Operating Temperature Max
125°C
Thyristor Case Style
Module
Thyristor Mounting
Stud Mount
SVHC
To Be Advised
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
150A
Gate Trigger Voltage Max
3V
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
