Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerPOWEREX
Manufacturer Part NoCD431690B
Newark Part No.08J5945
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max150mA
Average Forward Current95A
Average On State Current95A
On State RMS Current150A
Peak Non Repetitive Surge Current2kA
Gate Trigger Voltage Max3V
Operating Temperature Max125°C
Holding Current Max250mA
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CD431690B is a dual SCR Isolated Module designed for use in applications requiring phase control and isolated packaging. The modules are isolated for easy mounting with other components on a common heat sink. It is ideal for bridge circuits, large IGBT circuit front ends, welders, heat and temperature control.
- Electrically isolated heat sinking
- DBC Alumina (Al₂O₃) insulator
- Copper baseplate
- Low thermal impedance for improved current capability
- No additional insulation components required
- Easy installation
- No clamping components required
- Reduce engineering time
Applications
Motor Drive & Control, Industrial, Power Management, Lighting, HVAC
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
150mA
Average On State Current
95A
Peak Non Repetitive Surge Current
2kA
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
95A
On State RMS Current
150A
Gate Trigger Voltage Max
3V
Holding Current Max
250mA
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
7Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate