Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoPD431207
Newark Part No.32H5941
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max200mA
Average On State Current700A
Average Forward Current700A
On State RMS Current1.1kA
Gate Trigger Voltage Max4.5V
Peak Non Repetitive Surge Current63kA
Holding Current Max300mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.2kV
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleModule
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PD431207 is a 700A POW-R-BLOK™ dual SCR Isolated Module designed for use in applications requiring phase control and isolated packaging. The module is isolated for easy mounting with other components on a common heat sink.
- 1200V Vdrm/Vrrm Repetitive peak forward and reverse blocking voltage
- Electrically isolated heat sinking
- Compression bonded elements
- Metal baseplate
- Low thermal impedance for improved current capability
- UL recognized (E78240)
- No additional insulation components required
- Easy installation
- No clamping components required
- Reduce engineering time
Applications
Signal Processing, Motor Drive & Control, Power Management, Industrial
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
200mA
Average Forward Current
700A
Gate Trigger Voltage Max
4.5V
Holding Current Max
300mA
Repetitive Peak Reverse Voltage
1.2kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
700A
On State RMS Current
1.1kA
Peak Non Repetitive Surge Current
63kA
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
7Pins
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate