Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The PM200CL1A060 is a 600V, 200A Intellimod intelligent power module. It is an isolated base module designed for power switching applications operating at frequencies to 20KHz. Built in control circuits provide optimum gate drive and protection for the IGBT and free wheel diode power devices.
- 6-Pac circuit configuration
- Complete output power circuit
- Gate drive circuit
- Short circuit protection
- Overtemperature protection using on chip temperature sensing
- Undervoltage protection
- Low loss using full gate CSTBT IGBT chip
Applications
Power Management, Automation & Process Control, Motor Drive & Control, Power Management
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
200A
IPM Case Style
Module
Product Range
-
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
2.5kV
IPM Series
Intellimod
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
