Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoQIS4506002
Newark Part No.66K7130
Technical Datasheet
IGBT ConfigurationSingle
Transistor PolarityNPN
Continuous Collector Current60A
DC Collector Current60A
Collector Emitter Saturation Voltage Vce(on)3V
Collector Emitter Saturation Voltage3V
Power Dissipation4.5kW
Power Dissipation Pd4.5kW
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Collector Emitter Voltage V(br)ceo4.5kV
Transistor Case StyleModule
No. of Pins3Pins
IGBT TerminationTab
IGBT Technology-
Collector Emitter Voltage Max4.5kV
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Single
Continuous Collector Current
60A
Collector Emitter Saturation Voltage Vce(on)
3V
Power Dissipation
4.5kW
Operating Temperature Max
150°C
Collector Emitter Voltage V(br)ceo
4.5kV
No. of Pins
3Pins
IGBT Technology
-
Transistor Mounting
Panel
SVHC
To Be Advised
Transistor Polarity
NPN
DC Collector Current
60A
Collector Emitter Saturation Voltage
3V
Power Dissipation Pd
4.5kW
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
IGBT Termination
Tab
Collector Emitter Voltage Max
4.5kV
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate